
SC2516MLTRT | |
|---|---|
DigiKey Part Number | SC2516MLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2516MLTRT |
Description | IC REG CTRLR DDR 3OUT 22MLP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 3 Output 22-MLP (6x5) |
Datasheet | Datasheet |
Category | Voltage - Output 1.25V, 1.5V, 1.25V ~ 2.5V |
Manufacturer Semtech Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 22-VFDFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 22-MLP (6x5) |
Voltage - Input 4.5V ~ 5.5V | Base Product Number |
Number of Outputs 3 |

