
SC2442HITSTRT | |
|---|---|
DigiKey Part Number | SC2442HITSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC2442HITSTRT |
Description | IC REG CTRLR BUCK 24TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 1.1MHz |
Manufacturer Semtech Corporation | Duty Cycle (Max) 94% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 24-TSSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 36V |

