
SC221ULTRT | |
|---|---|
DigiKey Part Number | SC221ULTRT-ND |
Manufacturer | |
Manufacturer Product Number | SC221ULTRT |
Description | IC REG BUCK ADJ 650MA 8MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 650mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Bulk | Current - Output |
Part Status Not For New Designs | Frequency - Switching 20MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MLPD-UT (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71987 € | 2.159,61 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,85665 € |

