
SC220QSTRT | |
|---|---|
DigiKey Part Number | SC220QSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC220QSTRT |
Description | IC REG BUCK ADJ 650MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 650mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 20MHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 5.5V | Base Product Number |

