
SC198AMLTRT | |
|---|---|
DigiKey Part Number | SC198AMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC198AMLTRT |
Description | IC REG BUCK PROG 800MA DL 20MLPQ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1V, 1.8V 2 Output 800mA 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-MLPQ (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |

