
SC197ULTRT | |
|---|---|
DigiKey Part Number | SC197ULTRTTR-ND - Tape & Reel (TR) SC197ULTRTCT-ND - Cut Tape (CT) SC197ULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC197ULTRT |
Description | IC REG BUCK PROG 500MA DL 18MLPQ |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 2 Output 500mA 18-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-MLPQ-UT (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62500 € | 16,25 € |
| 25 | 1,48480 € | 37,12 € |
| 100 | 1,33010 € | 133,01 € |
| 250 | 1,25648 € | 314,12 € |
| 500 | 1,22454 € | 612,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13042 € | 3.391,26 € |
| 6.000 | 1,10834 € | 6.650,04 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

