Buck Switching Regulator IC Positive Programmable 1.75V, 1.8V, 1.85V, 1.9V 1 Output 1A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 1.75V, 1.8V, 1.85V, 1.9V 1 Output 1A 10-VFDFN Exposed Pad
SC194AMLTRT

SC194AMLTRT

DigiKey Part Number
SC194AMLTR-ND - Tape & Reel (TR)
SC194AMLCT-ND - Cut Tape (CT)
SC194AMLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC194AMLTRT
Description
IC REG BUCK PROG 1A 10MLP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.75V, 1.8V, 1.85V, 1.9V 1 Output 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,24600 €22,46 €
252,06000 €51,50 €
1001,85590 €185,59 €
2501,75848 €439,62 €
5001,73742 €868,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,59180 €4.775,40 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €