Similar

SC189ZULTRT | |
|---|---|
DigiKey Part Number | SC189ZULTR-ND - Tape & Reel (TR) SC189ZULCT-ND - Cut Tape (CT) SC189ZULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189ZULTRT |
Description | IC REG BUCK 3.3V 1.5A 6MLPD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-MLPD-UT (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8010-33GQW | Richtek USA Inc. | 1.987 | 1028-RT8010-33GQWCT-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,48270 € | 48,27 € |
| 250 | 0,45148 € | 112,87 € |
| 500 | 0,43264 € | 216,32 € |
| 1.000 | 0,42006 € | 420,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39795 € | 1.193,85 € |
| 6.000 | 0,38858 € | 2.331,48 € |
| 9.000 | 0,38388 € | 3.454,92 € |
| 15.000 | 0,37868 € | 5.680,20 € |
| 21.000 | 0,37564 € | 7.888,44 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




