
SC189LSKTRT | |
|---|---|
DigiKey Part Number | SC189LSKTR-ND - Tape & Reel (TR) SC189LSKCT-ND - Cut Tape (CT) SC189LSKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189LSKTRT |
Description | IC REG BUCK 1.8V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189LSKTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,53920 € | 13,48 € |
| 100 | 0,47470 € | 47,47 € |
| 250 | 0,44380 € | 110,95 € |
| 500 | 0,42522 € | 212,61 € |
| 1.000 | 0,41242 € | 412,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39099 € | 1.172,97 € |
| 6.000 | 0,38173 € | 2.290,38 € |
| 9.000 | 0,37710 € | 3.393,90 € |
| 15.000 | 0,37196 € | 5.579,40 € |
| 21.000 | 0,36896 € | 7.748,16 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


