Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 4A 16-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC185EULTRT

DigiKey Part Number
SC185EULTR-ND - Tape & Reel (TR)
SC185EULCT-ND - Cut Tape (CT)
SC185EULDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC185EULTRT
Description
IC REG BUCK 1.2V 4A 16MLPQ
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 4A 16-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MLPQ-UT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,16606 €3.498,18 €
6.0001,14341 €6.860,46 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,67300 €16,73 €
251,52960 €38,24 €
1001,37090 €137,09 €
2501,29536 €323,84 €
5001,26404 €632,02 €
Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,62500 €16,25 €
251,48480 €37,12 €
1001,33100 €133,10 €
2501,25764 €314,41 €
5001,21342 €606,71 €
1.0001,17704 €1.177,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €