
SC173MLTRT | |
|---|---|
DigiKey Part Number | SC173MLTR-ND - Tape & Reel (TR) SC173MLCT-ND - Cut Tape (CT) SC173MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC173MLTRT |
Description | IC REG BUCK ADJ 3A 10MLPD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLPD (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,37760 € | 34,44 € |
| 100 | 1,23290 € | 123,29 € |
| 250 | 1,16396 € | 290,99 € |
| 500 | 1,13130 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04590 € | 3.137,70 € |
| 6.000 | 1,02523 € | 6.151,38 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

