


SC1592MSTRT-01 | |
|---|---|
DigiKey Part Number | SC1592MSTRT-01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1592MSTRT-01 |
Description | IC REG LINEAR POS ADJ 3A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SOIC, EDP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 24 mA |
Part Status Obsolete | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -55°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-SOIC, EDP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.52V @ 3A |

