Similar

SC1566I5T-2.5T | |
|---|---|
DigiKey Part Number | SC1566I5T-2.5T-ND |
Manufacturer | |
Manufacturer Product Number | SC1566I5T-2.5T |
Description | IC REG LINEAR 2.5V 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-5 |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Bulk | Current - Supply (Max) 1.75 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75825KC | Rochester Electronics, LLC | 1.798 | 2156-TPS75825KC-ND | 4,31746 € | Similar |


