



SC1566I5M2.5TRT | |
|---|---|
DigiKey Part Number | SC1566I5M2.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1566I5M2.5TRT |
Description | IC REG LINEAR 2.5V 3A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.75 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263-5 |
Voltage Dropout (Max) 0.6V @ 3A | Base Product Number |

