


SC1565IM-2.5TRT | |
|---|---|
DigiKey Part Number | SC1565IM-2.5TRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1565IM-2.5TRT |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 35 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.75 mA |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 5.5V | Supplier Device Package TO-263 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,85856 € | 1.486,85 € |
| Unit Price without VAT: | 1,85856 € |
|---|---|
| Unit Price with VAT: | 2,21169 € |

