
SC1545CS-1.8TRT | |
|---|---|
DigiKey Part Number | SC1545CS-1.8TRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1545CS-1.8TRT |
Description | IC REG LDO CPU 1OUT 8SO |
Customer Reference | |
Detailed Description | SmartLDO™ LDO (Linear), CPU Motherboard Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LDO (Linear), CPU Motherboard | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

