
SC1485ITSTRT | |
|---|---|
DigiKey Part Number | SC1485ITSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1485ITSTRT |
Description | IC REG CTRLR BUCK 28TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 1.8V ~ 25V |
Manufacturer Semtech Corporation | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Enable, On Time Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Topology Buck | Supplier Device Package 28-TSSOP |
Number of Outputs 2 | Base Product Number |
Output Phases 1 |

