
SC1476ITSTRT | |
|---|---|
DigiKey Part Number | SC1476ITSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1476ITSTRT |
Description | IC REG CTRLR IMVP-4 1OUT 38TSSOP |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-4 Voltage Regulator IC 1 Output 38-TSSOP |
Category | Voltage - Output Programmable |
Manufacturer Semtech Corporation | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 38-TSSOP |
Applications Controller, Intel IMVP-4 | Base Product Number |
Number of Outputs 1 |

