
SC1474TSTRT | |
|---|---|
DigiKey Part Number | SC1474TSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1474TSTRT |
Description | IC REG CTRLR INTEL 1OUT 38TSSOP |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® IV Voltage Regulator IC 1 Output 38-TSSOP |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Semtech Corporation | Voltage - Output 0.6V ~ 1.75V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Applications Controller, Intel Pentium® IV | Supplier Device Package 38-TSSOP |
Voltage - Input 3V ~ 30V | Base Product Number |

