
SC1405DITSTRT | |
|---|---|
DigiKey Part Number | SC1405DITSTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1405DITSTRT |
Description | IC GATE DRVR HALF-BRIDGE 14TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-TSSOP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Semtech Corporation | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 30 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 14ns, 12ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.6V ~ 6V | Base Product Number |

