
SC121ULTRT | |
|---|---|
DigiKey Part Number | SC121ULTRTTR-ND - Tape & Reel (TR) SC121ULTRTCT-ND - Cut Tape (CT) SC121ULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC121ULTRT |
Description | IC REG BST ADJ/3.3V 900MA 6MLPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 1.8V (3.3V) 1 Output 900mA (Switch) 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SC121ULTRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLPD-UT (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,86320 € | 21,58 € |
| 100 | 0,76630 € | 76,63 € |
| 250 | 0,72000 € | 180,00 € |
| 500 | 0,69210 € | 346,05 € |
| 1.000 | 0,68469 € | 684,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64075 € | 1.922,25 € |
| 6.000 | 0,62686 € | 3.761,16 € |
| 9.000 | 0,61991 € | 5.579,19 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

