
SC1211VXSTRT | |
|---|---|
DigiKey Part Number | SC1211VXSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1211VXSTRT |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-PowerSOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.3V ~ 6V |
Manufacturer Semtech Corporation | Frequency - Switching 100kHz ~ 500kHz |
Series | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Control Features Phase Control |
Output Type Transistor Driver | Operating Temperature 0°C ~ 125°C (TJ) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Topology Buck | Supplier Device Package 8-PowerSOIC |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |

