
SC1205CSTRT | |
|---|---|
DigiKey Part Number | SC1205CSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1205CSTRT |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Semtech Corporation | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 25 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 14ns, 12ns |
Driven Configuration Half-Bridge | Operating Temperature 0°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 4.15V ~ 6V | Base Product Number |

