


SC1186CSWTRT | |
|---|---|
DigiKey Part Number | SC1186CSWTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1186CSWTRT |
Description | IC REG TRPL BUCK/LNR 140KHZ 24SO |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 140kHz 24-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 140kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 1.5V, - | |
Voltage/Current - Output 3 | 2.5V, - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

