
SC1176ASWTRT | |
|---|---|
DigiKey Part Number | SC1176ASWTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1176ASWTRT |
Description | IC REG CTRLR BUCK 20SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer Semtech Corporation | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 20-SOIC |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.2V ~ 15V |

