
SC1116ISKTRT | |
|---|---|
DigiKey Part Number | SC1116ISKTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1116ISKTRT |
Description | IC REG CTRLR DDR 1OUT SOT23-6 |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 15V | |
Number of Outputs | 1 | |
Voltage - Output | 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

