
SC1101CSTRT | |
|---|---|
DigiKey Part Number | SC1101CSTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1101CSTRT |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.8V ~ 7V |
Manufacturer Semtech Corporation | Frequency - Switching 200kHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 95% |
Part Status Obsolete | Synchronous Rectifier No |
Output Type PWM Signal | Clock Sync No |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |

