
SC104IMLTRT | |
|---|---|
DigiKey Part Number | SC104IMLTRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC104IMLTRT |
Description | IC LED DRIVER RGLTR 8MLPD |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 8-MLPD (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.55V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | 38V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLPD (3x3) | |
Base Product Number |

