
S6HVM5 | |
|---|---|
DigiKey Part Number | S6HVM5-ND |
Manufacturer | |
Manufacturer Product Number | S6HVM5 |
Description | DIODE STANDARD 5000V 2.4A |
Customer Reference | |
Detailed Description | Diode 5000 V 2.4A Chassis, Stud Mount |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 5000 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 5000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2.4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 5.75 V @ 6 A |

