S3HVM5F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Semtech Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for S3HVM5F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3HVM5F

DigiKey Part Number
S3HVM5F-ND
Manufacturer
Manufacturer Product Number
S3HVM5F
Description
DIODE STANDARD 5000V 2.4A
Customer Reference
Detailed Description
Diode 5000 V 2.4A Chassis, Stud Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2.5 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 µA @ 5000 V
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
5000 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2.4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
5.75 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3HVM5Semtech Corporation0S3HVM5-ND0,00000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes