
S3BR8F | |
|---|---|
DigiKey Part Number | S3BR8F-ND |
Manufacturer | |
Manufacturer Product Number | S3BR8F |
Description | BRIDGE RECT 3PHASE 800V 2A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Through Hole |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Semtech Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 800 V |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Three Phase | Package / Case 5-SIP |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 800 V |

