Image for S3BR6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3BR6

DigiKey Part Number
S3BR6-ND
Manufacturer
Manufacturer Product Number
S3BR6
Description
BRIDGE RECT 3PHASE 600V 2A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
600 V
Manufacturer
Semtech Corporation
Current - Average Rectified (Io)
2 A
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Part Status
Discontinued at DigiKey
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Diode Type
Three Phase
Base Product Number
Technology
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.