Image for S3BR2F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3BR2F

DigiKey Part Number
S3BR2F-ND
Manufacturer
Manufacturer Product Number
S3BR2F
Description
BRIDGE RECT 3PHASE 200V 2A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 200 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
200 V
Manufacturer
Semtech Corporation
Current - Average Rectified (Io)
2 A
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Part Status
Discontinued at DigiKey
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Diode Type
Three Phase
Base Product Number
Technology
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.