
S2KW32KA-4 | |
|---|---|
DigiKey Part Number | S2KW32KA-4-ND |
Manufacturer | |
Manufacturer Product Number | S2KW32KA-4 |
Description | DIODE STANDARD 3200V 3A |
Customer Reference | |
Detailed Description | Diode 3200 V 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 32 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 2 µA @ 3200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

