Parametric Equivalent

S2KW20C-5N | |
|---|---|
DigiKey Part Number | S2KW20C-5N-ND |
Manufacturer | |
Manufacturer Product Number | S2KW20C-5N |
Description | DIODE STANDARD 20000V 6A |
Customer Reference | |
Detailed Description | Diode 20000 V 6A Chassis Mount |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 20000 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 20 V @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2KW20C-5P | Semtech Corporation | 0 | S2KW20C-5P-ND | 0,00000 € | Parametric Equivalent |

