Parametric Equivalent
Parametric Equivalent

S2F | |
|---|---|
DigiKey Part Number | S2FS-ND |
Manufacturer | |
Manufacturer Product Number | S2F |
Description | DIODE STANDARD 200V 2A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole Axial |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 27pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5615 | Semtech Corporation | 0 | 1N5615S-ND | 0,00000 € | Parametric Equivalent |
| JANTX1N5615.TR | Semtech Corporation | 0 | 600-JANTX1N5615.TR-ND | 0,00000 € | Parametric Equivalent |


