
S25F | |
|---|---|
DigiKey Part Number | S25F-ND |
Manufacturer | |
Manufacturer Product Number | S25F |
Description | DIODE STANDARD 2500V 500MA AXIAL |
Customer Reference | |
Detailed Description | Diode 2500 V 500mA Through Hole Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 300 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2500 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 5V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2500 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 5 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

