
RGPSM202 | |
|---|---|
DigiKey Part Number | RGPSM202-ND |
Manufacturer | |
Manufacturer Product Number | RGPSM202 |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -143dBm PCB, Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 1575.42MHz | |
Sensitivity | -143dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | Laptop, PDA | |
Current - Receiving | 25mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.65V | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

