



RCLAMP4021ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP4021ZATFTTR-ND - Tape & Reel (TR) 600-RCLAMP4021ZATFTCT-ND - Cut Tape (CT) 600-RCLAMP4021ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP4021ZATFT |
Description | TVS DIODE 4VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,25250 € | 3.787,50 € |
| 30.000 | 0,25232 € | 7.569,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











