
RCLAMP3951ZATFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3951ZATFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP3951ZATFT |
Description | TVS DIODE 3.3VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 70W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB |
Part Status Active | Capacitance @ Frequency 0.45pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06518 € | 977,70 € |
| Unit Price without VAT: | 0,06518 € |
|---|---|
| Unit Price with VAT: | 0,07756 € |

