



RCLAMP3654P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP3654P.TTR-ND - Tape & Reel (TR) RCLAMP3654P.TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCLAMP3654P.TCT |
Description | TVS DIODE 5.5VWM 30VC SLP1616P6 |
Customer Reference | |
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




