New Product
SD05.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP3621H.C

DigiKey Part Number
600-RCLAMP3621H.CTR-ND - Tape & Reel (TR)
600-RCLAMP3621H.CCT-ND - Cut Tape (CT)
600-RCLAMP3621H.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3621H.C
Description
1-LINE 36V 2.5PF 12A SOD-323 .
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
65V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
38V
Voltage - Clamping (Max) @ Ipp
65V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
1200W (1.2kW)
Power Line Protection
No
Applications
Ethernet, Telecom, USB
Capacitance @ Frequency
1.8pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,86100 €8,61 €
1000,57450 €57,45 €
5000,45150 €225,75 €
1.0000,41188 €411,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36160 €1.084,80 €
6.0000,33629 €2.017,74 €
9.0000,32626 €2.936,34 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €