



RCLAMP3552T.TNT | |
|---|---|
DigiKey Part Number | RCLAMP3552T.TNTTR-ND - Tape & Reel (TR) RCLAMP3552T.TNTCT-ND - Cut Tape (CT) RCLAMP3552T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3552T.TNT |
Description | TVS DIODE 3.5VWM 6.5V SLP1006N3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006N3T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28370 € | 28,37 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,19452 € | 194,52 € |
| 2.000 | 0,17621 € | 352,42 € |
| 5.000 | 0,15638 € | 781,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14412 € | 1.441,20 € |
| 20.000 | 0,13381 € | 2.676,20 € |
| 30.000 | 0,12856 € | 3.856,80 € |
| 50.000 | 0,12266 € | 6.133,00 € |
| 70.000 | 0,11917 € | 8.341,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

