


RCLAMP3391ZCTNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3391ZCTNTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP3391ZCTNT |
Description | TVS DIODE 3.3VWM SLP0603P2X3J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08866 € | 886,60 € |
| 20.000 | 0,08176 € | 1.635,20 € |
| 30.000 | 0,07824 € | 2.347,20 € |
| 50.000 | 0,07430 € | 3.715,00 € |
| 70.000 | 0,07299 € | 5.109,30 € |
| Unit Price without VAT: | 0,08866 € |
|---|---|
| Unit Price with VAT: | 0,10551 € |

