18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP3374N.TCT

DigiKey Part Number
RCLAMP3374NTCTTR-ND - Tape & Reel (TR)
RCLAMP3374NTCTCT-ND - Cut Tape (CT)
RCLAMP3374NTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3374N.TCT
Description
TVS DIODE 3.3VWM 18VC SLP3020N10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP3374N.TCT Models
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
1000W (1kW)
Mfr
Power Line Protection
Yes
Series
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3.6pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
3.5V
Package / Case
10-UDFN Exposed Pad
Voltage - Clamping (Max) @ Ipp
18V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,72800 €17,28 €
1001,19210 €119,21 €
5000,96286 €481,43 €
1.0000,91284 €912,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,79576 €2.387,28 €
6.0000,74875 €4.492,50 €
9.0000,74579 €6.712,11 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €