



RCLAMP3361P.TFT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3361P.TFTTR-ND - Tape & Reel (TR) 600-RCLAMP3361P.TFTCT-ND - Cut Tape (CT) 600-RCLAMP3361P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3361P.TFT |
Description | TVS DIODE 3.3VWM SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.25pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15520 € | 15,52 € |
| 500 | 0,11586 € | 57,93 € |
| 1.000 | 0,10316 € | 103,16 € |
| 2.000 | 0,09245 € | 184,90 € |
| 5.000 | 0,08084 € | 404,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07000 € | 1.050,00 € |
| 30.000 | 0,06454 € | 1.936,20 € |
| 45.000 | 0,06176 € | 2.779,20 € |
| 75.000 | 0,05864 € | 4.398,00 € |
| 105.000 | 0,05679 € | 5.962,95 € |
| 150.000 | 0,05499 € | 8.248,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









