16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Semtech RClamp3354S.TCT TVS Diode | Digi-Key Daily
How to Choose the Right ESD Protection Solution

RCLAMP3354S.TCT

DigiKey Part Number
RCLAMP3354STCTTR-ND - Tape & Reel (TR)
RCLAMP3354STCTCT-ND - Cut Tape (CT)
RCLAMP3354STCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3354S.TCT
Description
TVS DIODE 3.3VWM 16VC SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP3354S.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
3.8pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
100,99900 €9,99 €
1000,66970 €66,97 €
5000,52826 €264,13 €
1.0000,48274 €482,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42496 €1.274,88 €
6.0000,39588 €2.375,28 €
9.0000,38107 €3.429,63 €
15.0000,36444 €5.466,60 €
21.0000,36121 €7.585,41 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €