
RCLAMP3331Z2CTKT | |
|---|---|
DigiKey Part Number | 600-RCLAMP3331Z2CTKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP3331Z2CTKT |
Description | TVS DIODE 3.3VWM DFN04022 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0402-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 26W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04671 € | 934,20 € |
| 40.000 | 0,04298 € | 1.719,20 € |
| 60.000 | 0,04108 € | 2.464,80 € |
| 100.000 | 0,03895 € | 3.895,00 € |
| 140.000 | 0,03769 € | 5.276,60 € |
| 200.000 | 0,03750 € | 7.500,00 € |
| Unit Price without VAT: | 0,04671 € |
|---|---|
| Unit Price with VAT: | 0,05558 € |

