
RCLAMP2831PQTCT | |
|---|---|
DigiKey Part Number | 600-RCLAMP2831PQTCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP2831PQTCT |
Description | TVS DIODE 28VWM DFN16102 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.5V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 0.4pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31374 € | 941,22 € |
| 6.000 | 0,29109 € | 1.746,54 € |
| 9.000 | 0,27955 € | 2.515,95 € |
| 15.000 | 0,27606 € | 4.140,90 € |
| Unit Price without VAT: | 0,31374 € |
|---|---|
| Unit Price with VAT: | 0,37335 € |

