



RCLAMP2451ZATFT | |
|---|---|
DigiKey Part Number | RCLAMP2451ZATFTTR-ND - Tape & Reel (TR) RCLAMP2451ZATFTCT-ND - Cut Tape (CT) RCLAMP2451ZATFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2451ZATFT |
Description | TVS DIODE 24VWM 7VC SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP2451ZATFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31810 € | 31,81 € |
| 500 | 0,24370 € | 121,85 € |
| 1.000 | 0,21969 € | 219,69 € |
| 2.000 | 0,19948 € | 398,96 € |
| 5.000 | 0,17760 € | 888,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,15718 € | 2.357,70 € |
| 30.000 | 0,14691 € | 4.407,30 € |
| 45.000 | 0,14168 € | 6.375,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |










